


| LTC2323HUFD-14#PBF | |
|---|---|
| DigiKey Part Number | LTC2323HUFD-14#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LTC2323HUFD-14#PBF | 
| Description | IC ADC 14BIT SAR 28QFN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2323HUFD-14#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 14 | |
| Sampling Rate (Per Second) | 5M | |
| Number of Inputs | 2 | |
| Input Type | Differential, Pseudo-Differential | |
| Data Interface | LVDS - Serial, Serial | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 2 | |
| Architecture | SAR | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
| Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
| Features | Simultaneous Sampling | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 28-WFQFN Exposed Pad | |
| Supplier Device Package | 28-QFN (4x5) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.26.02000 | Fr.26.02 | 
| 10 | Fr.19.07600 | Fr.190.76 | 
| 73 | Fr.17.14000 | Fr.1,251.22 | 
| Unit Price without VAT: | Fr.26.02000 | 
|---|---|
| Unit Price with VAT: | Fr.28.12762 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland