1/1 Transceiver Half RS232 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2801IDE#TRPBF

DigiKey Part Number
505-LTC2801IDE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2801IDE#TRPBFCT-ND - Cut Tape (CT)
505-LTC2801IDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2801IDE#TRPBF
Description
IC TRANSCEIVER HALF 1/1 12DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS232 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2801IDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
400 mV
Data Rate
250kbps
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,124
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.98000Fr.4.98
10Fr.3.82200Fr.38.22
25Fr.3.53320Fr.88.33
100Fr.3.21620Fr.321.62
250Fr.3.19888Fr.799.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.81996Fr.7,049.90
Manufacturers Standard Package
Unit Price without VAT:Fr.4.98000
Unit Price with VAT:Fr.5.38338