
LTC2803IGN-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2803IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2803IGN-1#PBF |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2803IGN-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.42000 | Fr.6.42 |
10 | Fr.4.29800 | Fr.42.98 |
25 | Fr.3.74480 | Fr.93.62 |
100 | Fr.3.12030 | Fr.312.03 |
300 | Fr.2.76080 | Fr.828.24 |
500 | Fr.2.72000 | Fr.1,360.00 |
Unit Price without VAT: | Fr.6.42000 |
---|---|
Unit Price with VAT: | Fr.6.94002 |