
LTC2997IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2997IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2997IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2997IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2997IDCB#TRMPBF |
Description | SENSOR ANALOG -40C-85C 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local/Remote -40°C ~ 85°C 4mV/°C 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2997IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -40°C ~ 85°C | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 4mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.16000 | Fr.5.16 |
| 10 | Fr.3.41000 | Fr.34.10 |
| 25 | Fr.2.95440 | Fr.73.86 |
| 100 | Fr.2.43900 | Fr.243.90 |
| 250 | Fr.2.18580 | Fr.546.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.03008 | Fr.1,015.04 |
| 1,000 | Fr.2.02000 | Fr.2,020.00 |
| Unit Price without VAT: | Fr.5.16000 |
|---|---|
| Unit Price with VAT: | Fr.5.57796 |


