


LTC3026EDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3026EDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3026EDD-1#PBF |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3026EDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.31000 | Fr.6.31 |
| 10 | Fr.4.22300 | Fr.42.23 |
| 25 | Fr.3.67880 | Fr.91.97 |
| 121 | Fr.2.99413 | Fr.362.29 |
| 363 | Fr.2.66000 | Fr.965.58 |
| Unit Price without VAT: | Fr.6.31000 |
|---|---|
| Unit Price with VAT: | Fr.6.82111 |











