

LTC3114IDHC-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3114IDHC-1#TRPBFTR-ND - Tape & Reel (TR) LTC3114IDHC-1#TRPBFCT-ND - Cut Tape (CT) LTC3114IDHC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3114IDHC-1#TRPBF |
Description | IC REG BUCK BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114IDHC-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.38000 | Fr.10.38 |
| 10 | Fr.7.16400 | Fr.71.64 |
| 25 | Fr.6.32640 | Fr.158.16 |
| 100 | Fr.5.37910 | Fr.537.91 |
| 250 | Fr.5.19000 | Fr.1,297.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.19000 | Fr.12,975.00 |
| Unit Price without VAT: | Fr.10.38000 |
|---|---|
| Unit Price with VAT: | Fr.11.22078 |






