

LTC3115IDHD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3115IDHD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3115IDHD-2#PBF |
Description | IC REG BUCK BOOST ADJ 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 800mA, 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3115IDHD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.29000 | $16.29 |
| 10 | $11.40900 | $114.09 |
| 73 | $8.98397 | $655.83 |
| 146 | $8.76247 | $1,279.32 |
| Unit Price without VAT: | $16.29000 |
|---|---|
| Unit Price with VAT: | $17.60949 |








