


LTC3220IPF-1#PBF | |
|---|---|
DigiKey Part Number | LTC3220IPF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3220IPF-1#PBF |
Description | IC LED DRIVER RGLTR 20MA 28UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3220IPF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | - | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 850kMz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.39000 | Fr.7.39 |
| 10 | Fr.5.75300 | Fr.57.53 |
| 91 | Fr.4.91989 | Fr.447.71 |
| 182 | Fr.4.74824 | Fr.864.18 |
| 273 | Fr.4.66234 | Fr.1,272.82 |
| 546 | Fr.4.53634 | Fr.2,476.84 |
| 1,001 | Fr.4.44456 | Fr.4,449.00 |
| Unit Price without VAT: | Fr.7.39000 |
|---|---|
| Unit Price with VAT: | Fr.7.98859 |





