16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-QFN EP

LTC3226EUD#TRPBF

DigiKey Part Number
505-LTC3226EUD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3226EUD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3226EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3226EUD#TRPBF
Description
IC 2CELL SUPERCAP CHARGE 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3226EUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Supercapacitor Charger
Current - Supply
10µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,144
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.25000Fr.7.25
10Fr.4.89300Fr.48.93
25Fr.4.27840Fr.106.96
100Fr.3.58340Fr.358.34
250Fr.3.24220Fr.810.55
500Fr.3.21000Fr.1,605.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.21000Fr.8,025.00
Manufacturers Standard Package
Unit Price without VAT:Fr.7.25000
Unit Price with VAT:Fr.7.83725