

LTC3388EDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC3388EDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3388EDD-1#PBF |
Description | IC REG BUCK PROG 50MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.5V, 1.8V, 2.5V 1 Output 50mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3388EDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.80000 | Fr.7.80 |
| 10 | Fr.5.28600 | Fr.52.86 |
| 25 | Fr.4.63040 | Fr.115.76 |
| 121 | Fr.3.80744 | Fr.460.70 |
| 363 | Fr.3.54000 | Fr.1,285.02 |
| Unit Price without VAT: | Fr.7.80000 |
|---|---|
| Unit Price with VAT: | Fr.8.43180 |


