

LTC3521EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3521EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3521EUF#PBF |
Description | IC REG BUCK BOOST ADJ TRPL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 3 Output 600mA, 1A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3521EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.36000 | Fr.8.36 |
| 10 | Fr.5.69400 | Fr.56.94 |
| 91 | Fr.4.25692 | Fr.387.38 |
| 182 | Fr.3.94934 | Fr.718.78 |
| 273 | Fr.3.89000 | Fr.1,061.97 |
| Unit Price without VAT: | Fr.8.36000 |
|---|---|
| Unit Price with VAT: | Fr.9.03716 |












