

LTC3546EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3546EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3546EUFD#PBF |
Description | IC REG BUCK ADJ 1A/2A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3546EUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz, 750kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.30000 | Fr.9.30 |
| 10 | Fr.6.37000 | Fr.63.70 |
| 73 | Fr.4.91603 | Fr.358.87 |
| 146 | Fr.4.55959 | Fr.665.70 |
| 292 | Fr.4.48000 | Fr.1,308.16 |
| Unit Price without VAT: | Fr.9.30000 |
|---|---|
| Unit Price with VAT: | Fr.10.05330 |





