


LTC3561AEDD#PBF | |
|---|---|
DigiKey Part Number | LTC3561AEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3561AEDD#PBF |
Description | IC REG BUCK ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3561AEDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.71000 | Fr.4.71 |
| 10 | Fr.3.61300 | Fr.36.13 |
| 25 | Fr.3.33760 | Fr.83.44 |
| 121 | Fr.3.00132 | Fr.363.16 |
| 363 | Fr.2.84110 | Fr.1,031.32 |
| 605 | Fr.2.78187 | Fr.1,683.03 |
| 1,089 | Fr.2.72343 | Fr.2,965.82 |
| 2,541 | Fr.2.65449 | Fr.6,745.06 |
| Unit Price without VAT: | Fr.4.71000 |
|---|---|
| Unit Price with VAT: | Fr.5.09151 |


