

LTC3638EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3638EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3638EMSE#PBF |
Description | IC REG BUCK ADJ 250MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3638EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 140V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 140V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.12000 | Fr.9.12 |
10 | Fr.6.24600 | Fr.62.46 |
37 | Fr.5.22432 | Fr.193.30 |
111 | Fr.4.59495 | Fr.510.04 |
259 | Fr.4.37000 | Fr.1,131.83 |
Unit Price without VAT: | Fr.9.12000 |
---|---|
Unit Price with VAT: | Fr.9.85872 |