

LTC3815EUFE#PBF | |
---|---|
DigiKey Part Number | LTC3815EUFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3815EUFE#PBF |
Description | IC REG BUCK PROG 6A 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 6A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3815EUFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.96V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.02000 | Fr.11.02 |
10 | Fr.7.63700 | Fr.76.37 |
61 | Fr.6.07328 | Fr.370.47 |
122 | Fr.5.64139 | Fr.688.25 |
305 | Fr.5.62000 | Fr.1,714.10 |
Unit Price without VAT: | Fr.11.02000 |
---|---|
Unit Price with VAT: | Fr.11.91262 |