


LTC3878IGN#PBF | |
|---|---|
DigiKey Part Number | LTC3878IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3878IGN#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3878IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.76000 | Fr.5.76 |
| 10 | Fr.3.83400 | Fr.38.34 |
| 25 | Fr.3.33200 | Fr.83.30 |
| 100 | Fr.2.76360 | Fr.276.36 |
| 300 | Fr.2.43633 | Fr.730.90 |
| 500 | Fr.2.35000 | Fr.1,175.00 |
| Unit Price without VAT: | Fr.5.76000 |
|---|---|
| Unit Price with VAT: | Fr.6.22656 |


