
LTC4311ISC6#TRMPBF | |
---|---|
DigiKey Part Number | LTC4311ISC6#TRMPBFTR-ND - Tape & Reel (TR) LTC4311ISC6#TRMPBFCT-ND - Cut Tape (CT) LTC4311ISC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311ISC6#TRMPBF |
Description | IC ACCELERATOR I2C 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311ISC6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.58000 | Fr.5.58 |
10 | Fr.3.70700 | Fr.37.07 |
25 | Fr.3.21840 | Fr.80.46 |
100 | Fr.2.66590 | Fr.266.59 |
250 | Fr.2.39452 | Fr.598.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.25000 | Fr.1,125.00 |
Unit Price without VAT: | Fr.5.58000 |
---|---|
Unit Price with VAT: | Fr.6.03198 |