

LTC6655BHLS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655BHLS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655BHLS8-5#PBF |
Description | IC VREF SERIES 0.025% 8CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.025% 5 mA 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655BHLS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.25ppmp-p | |
Noise - 10Hz to 10kHz | 0.67ppmrms | |
Voltage - Input | 13.2V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.73000 | Fr.14.73 |
| 10 | Fr.10.39900 | Fr.103.99 |
| 25 | Fr.9.27120 | Fr.231.78 |
| 100 | Fr.8.23000 | Fr.823.00 |
| Unit Price without VAT: | Fr.14.73000 |
|---|---|
| Unit Price with VAT: | Fr.15.92313 |
























