
LTC-5623Y | |
|---|---|
DigiKey Part Number | LTC-5623Y-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5623Y |
Description | DISP 7SEG 0.56" QUAD YLW 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Anode 2.1V 20mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Category | Color Yellow |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.4mcd |
Number of Characters 4 | Wavelength - Peak 585nm |
Size / Dimension 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

