cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTH-1650-01

DigiKey Part Number
LTH-1650-01-ND
Manufacturer
Manufacturer Product Number
LTH-1650-01
Description
PHOTOINTERRUPTER REFL 940/PTR
Customer Reference
Detailed Description
Reflective Optical Sensor 0.118" (3mm) 2-DIP (0.100", 2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
60 mA
Output Type
Phototransistor
Response Time
3µs, 4µs
Mounting Type
Through Hole
Package / Case
2-DIP (0.100", 2.54mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.