
LTPL-A138DWAGB | |
|---|---|
DigiKey Part Number | 160-LTPL-A138DWAGBTR-ND - Tape & Reel (TR) 160-LTPL-A138DWAGBCT-ND - Cut Tape (CT) 160-LTPL-A138DWAGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTPL-A138DWAGB |
Description | LED NEUTRAL WHT 4500K 0505 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4500K (4000K ~ 5000K) 3.2V 1A 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0505 (1313 Metric) |
CCT (K) 4500K (4000K ~ 5000K) | Supplier Device Package 0505 |
Flux @ 25°C, Current - Test 240lm (Typ) | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Current - Test 1A | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 9.5°C/W |
Lumens/Watt @ Current - Test 75 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.04419 | Fr.530.28 |
| Unit Price without VAT: | Fr.0.04419 |
|---|---|
| Unit Price with VAT: | Fr.0.04777 |

