Similar

LTS-4610AE | |
|---|---|
DigiKey Part Number | 160-2003-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4610AE |
Description | DISP 7SEG 0.4" SGL ORG-RED 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-311E | Broadcom Limited | 6,252 | 516-4237-ND | Fr.1.40000 | Similar |
| SA04-11EWA | Kingbright | 27,849 | 754-1455-5-ND | Fr.1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | Fr.0.36878 | Fr.1,659.51 |
| Unit Price without VAT: | Fr.0.36878 |
|---|---|
| Unit Price with VAT: | Fr.0.39865 |



