1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (3216 Metric)

LTST-C230KFKT

DigiKey Part Number
160-2025-2-ND - Tape & Reel (TR)
160-2025-1-ND - Cut Tape (CT)
160-2025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C230KFKT
Description
LED ORG CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C230KFKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,593
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08900Fr.0.89
100Fr.0.06180Fr.6.18
500Fr.0.04904Fr.24.52
1,000Fr.0.04483Fr.44.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03936Fr.118.08
6,000Fr.0.03656Fr.219.36
9,000Fr.0.03512Fr.316.08
15,000Fr.0.03349Fr.502.35
21,000Fr.0.03252Fr.682.92
30,000Fr.0.03157Fr.947.10
75,000Fr.0.02948Fr.2,211.00
150,000Fr.0.02817Fr.4,225.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053