


LTST-C230YKT | |
|---|---|
DigiKey Part Number | 160-1189-2-ND - Tape & Reel (TR) 160-1189-1-ND - Cut Tape (CT) 160-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230YKT |
Description | LED YL CLEAR CHIP SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C230YKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.49mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 100 | Fr.0.07200 | Fr.7.20 |
| 500 | Fr.0.05748 | Fr.28.74 |
| 1,000 | Fr.0.05264 | Fr.52.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04638 | Fr.139.14 |
| 6,000 | Fr.0.04318 | Fr.259.08 |
| 9,000 | Fr.0.04154 | Fr.373.86 |
| 15,000 | Fr.0.03967 | Fr.595.05 |
| 21,000 | Fr.0.03856 | Fr.809.76 |
| 30,000 | Fr.0.03748 | Fr.1,124.40 |
| 75,000 | Fr.0.03509 | Fr.2,631.75 |
| 150,000 | Fr.0.03359 | Fr.5,038.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |


