


LTST-S270KAKT | |
|---|---|
DigiKey Part Number | 160-1476-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-S270KAKT |
Description | LED RED-ORANGE CLR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270KAKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.15mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |

