LTST-S321EKT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LITEON
In Stock: 3,102
Unit Price: Fr.0.14000
Datasheet
Orange-Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange-Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead
2-SMD, No Lead

LTST-S321EKT

DigiKey Part Number
160-LTST-S321EKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-S321EKT
Description
LED ORANGE-RED CLR 1208 SMD R/A
Customer Reference
Detailed Description
Orange-Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable