


LTST-C235TBJRKT | |
---|---|
DigiKey Part Number | 160-LTST-C235TBJRKTTR-ND - Tape & Reel (TR) 160-LTST-C235TBJRKTCT-ND - Cut Tape (CT) 160-LTST-C235TBJRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C235TBJRKT |
Description | LED BLUE/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3.3V Blue, 2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 639nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.19300 | Fr.1.93 |
100 | Fr.0.13690 | Fr.13.69 |
500 | Fr.0.11128 | Fr.55.64 |
1,000 | Fr.0.10285 | Fr.102.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.09197 | Fr.275.91 |
6,000 | Fr.0.08642 | Fr.518.52 |
9,000 | Fr.0.08357 | Fr.752.13 |
15,000 | Fr.0.08035 | Fr.1,205.25 |
21,000 | Fr.0.07843 | Fr.1,647.03 |
30,000 | Fr.0.07656 | Fr.2,296.80 |
75,000 | Fr.0.07244 | Fr.5,433.00 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |