LTV-8141S-TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 79,472
Unit Price: Fr.0.46000
Datasheet
4-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-8141S-TA

DigiKey Part Number
160-LTV-8141S-TATR-ND - Tape & Reel (TR)
160-LTV-8141S-TACT-ND - Cut Tape (CT)
160-LTV-8141S-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-8141S-TA
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
7500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
60µs, 53µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.43200Fr.4.32
100Fr.0.31570Fr.31.57
500Fr.0.26360Fr.131.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.24654Fr.246.54
2,000Fr.0.23204Fr.464.08
3,000Fr.0.22460Fr.673.80
5,000Fr.0.21620Fr.1,081.00
7,000Fr.0.21120Fr.1,478.40
10,000Fr.0.20632Fr.2,063.20
25,000Fr.0.19555Fr.4,888.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022