
LTV-816S-TA1-B | |
|---|---|
DigiKey Part Number | 160-LTV-816S-TA1-BTR-ND - Tape & Reel (TR) 160-LTV-816S-TA1-BCT-ND - Cut Tape (CT) 160-LTV-816S-TA1-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-816S-TA1-B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -50°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.21200 | Fr.2.12 |
| 100 | Fr.0.15060 | Fr.15.06 |
| 500 | Fr.0.12280 | Fr.61.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11364 | Fr.113.64 |
| 2,000 | Fr.0.10585 | Fr.211.70 |
| 3,000 | Fr.0.10185 | Fr.305.55 |
| 5,000 | Fr.0.09732 | Fr.486.60 |
| 7,000 | Fr.0.09462 | Fr.662.34 |
| 10,000 | Fr.0.09198 | Fr.919.80 |
| 25,000 | Fr.0.08616 | Fr.2,154.00 |
| 50,000 | Fr.0.08253 | Fr.4,126.50 |
| 100,000 | Fr.0.07946 | Fr.7,946.00 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |


