
LTW-5630AZK57 | |
|---|---|
DigiKey Part Number | LTW-5630AZK57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-5630AZK57 |
Description | LED COOL WHITE 5700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 2.95V 60mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 5700K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 26lm (22lm ~ 30lm) | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Current - Test 60mA | Height - Seated (Max) 0.043" (1.10mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 17°C/W |
Lumens/Watt @ Current - Test 147 lm/W | Base Product Number |

