340108709B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340108709B

340108709B

DigiKey Part Number
CKN12071-ND
Manufacturer
Manufacturer Product Number
340108709B
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Gold 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Aluminum Alloy
Plating
Gold
Hardware
-
Features
-
Color
Gold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.171.46000Fr.171.46
10Fr.145.76700Fr.1,457.67
25Fr.136.65280Fr.3,416.32
50Fr.134.07000Fr.6,703.50
Manufacturers Standard Package
Unit Price without VAT:Fr.171.46000
Unit Price with VAT:Fr.185.34826