
0JTD090.V | |
|---|---|
DigiKey Part Number | 0JTD090.V-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD090.V |
Description | FUSE CARTRIDGE 90A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 90A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.126" Dia x 2.626" L (28.60mm x 66.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.95.77000 | Fr.95.77 |
| 5 | Fr.79.41200 | Fr.397.06 |
| 10 | Fr.73.23000 | Fr.732.30 |
| 50 | Fr.60.56500 | Fr.3,028.25 |
| 100 | Fr.55.75560 | Fr.5,575.56 |
| Unit Price without VAT: | Fr.95.77000 |
|---|---|
| Unit Price with VAT: | Fr.103.52737 |



