
0TLS010.TXV | |
---|---|
DigiKey Part Number | 5666-0TLS010.TXV-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS010.TXV |
Description | FUSE CRTRDGE 10A 170VDC RAD BEND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.563" Dia x 0.877" H (14.30mm x 22.28mm) | |
Grade | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.25.41000 | Fr.254.10 |
Unit Price without VAT: | Fr.25.41000 |
---|---|
Unit Price with VAT: | Fr.27.46821 |