
TDMB411 | |
---|---|
DigiKey Part Number | 5666-TDMB411-ND |
Manufacturer | |
Manufacturer Product Number | TDMB411 |
Description | RELAY TIME DEL 102.3SEC 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 102.3 Sec Delay 10A @ 120/240VAC Socketable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 102.3 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.131.42000 | Fr.1,314.20 |
Unit Price without VAT: | Fr.131.42000 |
---|---|
Unit Price with VAT: | Fr.142.06502 |