
TS1415 | |
|---|---|
DigiKey Part Number | 5666-TS1415-ND |
Manufacturer | |
Manufacturer Product Number | TS1415 |
Description | RELAY TIME DELAY 5SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 5 Sec |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.69.99000 | Fr.69.99 |
| 10 | Fr.62.32100 | Fr.623.21 |
| 25 | Fr.59.50520 | Fr.1,487.63 |
| 50 | Fr.57.45880 | Fr.2,872.94 |
| 100 | Fr.55.48150 | Fr.5,548.15 |
| Unit Price without VAT: | Fr.69.99000 |
|---|---|
| Unit Price with VAT: | Fr.75.65919 |

