0154.200DR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.22430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.24960
Datasheet
154^154T Omni Blok Series White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154.200DR

DigiKey Part Number
F11388TR-ND - Tape & Reel (TR)
F11388CT-ND - Cut Tape (CT)
F11388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154.200DR
Description
FUSE BRD MT 200MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154.200DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0089
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.8372 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.10000Fr.3.10
5Fr.2.57000Fr.12.85
10Fr.2.37000Fr.23.70
50Fr.1.96660Fr.98.33
100Fr.1.81390Fr.181.39
250Fr.1.62936Fr.407.34
500Fr.1.50164Fr.750.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.22430Fr.1,836.45
Manufacturers Standard Package
Unit Price without VAT:Fr.3.10000
Unit Price with VAT:Fr.3.35110