
| 0154.800DRL | |
|---|---|
| DigiKey Part Number | 18-0154.800DRLTR-ND - Tape & Reel (TR) 18-0154.800DRLCT-ND - Cut Tape (CT) 18-0154.800DRLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0154.800DRL | 
| Description | FUSE BRD MT 800MA 125VAC/VDC SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 800 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0154.800DRL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Requires Holder, Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.271 | |
| Approval Agency | CSA, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
| DC Cold Resistance | 0.212 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.15000 | Fr.3.15 | 
| 5 | Fr.2.61800 | Fr.13.09 | 
| 10 | Fr.2.41500 | Fr.24.15 | 
| 50 | Fr.2.00340 | Fr.100.17 | 
| 100 | Fr.1.84790 | Fr.184.79 | 
| 250 | Fr.1.65992 | Fr.414.98 | 
| 500 | Fr.1.52980 | Fr.764.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.1.24960 | Fr.1,874.40 | 
| Unit Price without VAT: | Fr.3.15000 | 
|---|---|
| Unit Price with VAT: | Fr.3.40515 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland