
0154.250DR | |
|---|---|
DigiKey Part Number | F1219TR-ND - Tape & Reel (TR) F1219CT-ND - Cut Tape (CT) F1219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.250DR |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.250DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0158 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.5765 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.48000 | Fr.3.48 |
| 5 | Fr.2.89000 | Fr.14.45 |
| 10 | Fr.2.66700 | Fr.26.67 |
| 50 | Fr.2.21240 | Fr.110.62 |
| 100 | Fr.2.04060 | Fr.204.06 |
| 250 | Fr.1.83292 | Fr.458.23 |
| 500 | Fr.1.68912 | Fr.844.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.1.32313 | Fr.1,984.69 |
| Unit Price without VAT: | Fr.3.48000 |
|---|---|
| Unit Price with VAT: | Fr.3.76188 |







