
0208006.DRT1P | |
|---|---|
DigiKey Part Number | 0208006.DRT1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0208006.DRT1P |
Description | FUSE GLASS 6A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) | Melting I²t 22.1 |
Part Status Active | Approval Agency CE, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0154 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.42049 | Fr.630.74 |
| Unit Price without VAT: | Fr.0.42049 |
|---|---|
| Unit Price with VAT: | Fr.0.45455 |

