
| 020901.5MXEP | |
|---|---|
| DigiKey Part Number | 020901.5MXEP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 020901.5MXEP | 
| Description | FUSE GLASS 1.5A 350VAC 2AG | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 350 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A | |
| Melting I²t | 15.0 | |
| Approval Agency | CE, cULus, PSE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
| DC Cold Resistance | 0.1077 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 | 
| 5 | Fr.0.78200 | Fr.3.91 | 
| 10 | Fr.0.72200 | Fr.7.22 | 
| 50 | Fr.0.59880 | Fr.29.94 | 
| 100 | Fr.0.55260 | Fr.55.26 | 
| 250 | Fr.0.49664 | Fr.124.16 | 
| 500 | Fr.0.45796 | Fr.228.98 | 
| 1,000 | Fr.0.42212 | Fr.422.12 | 
| 5,000 | Fr.0.37200 | Fr.1,860.00 | 
| Unit Price without VAT: | Fr.0.94000 | 
|---|---|
| Unit Price with VAT: | Fr.1.01614 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland