
0214008.K | |
---|---|
DigiKey Part Number | 0214008.K-ND |
Manufacturer | |
Manufacturer Product Number | 0214008.K |
Description | FUSE CARTRIDGE 8A 36VDC TORPEDO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8A 36 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 36 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Torpedo | |
Size / Dimension | 0.236" Dia x 0.984" L (6.00mm x 25.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.17600 | Fr.1,760.00 |
Unit Price without VAT: | Fr.0.17600 |
---|---|
Unit Price with VAT: | Fr.0.19026 |