0215010.MXEP-RES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.86000
Datasheet

Parametric Equivalent


Conquer
In Stock: 705
Unit Price: Fr.0.59000
Datasheet
215 Series - Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215010.MXEP-RES

DigiKey Part Number
0215010.MXEP-RES-ND
Manufacturer
Manufacturer Product Number
0215010.MXEP-RES
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
333.565
Approval Agency
BSI, CE, CSA, KC, METI, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.1.03516Fr.1,035.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03516
Unit Price with VAT:Fr.1.11901