
021602.5MXEP | |
|---|---|
DigiKey Part Number | F11390-ND |
Manufacturer | |
Manufacturer Product Number | 021602.5MXEP |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 2.695 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0584 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1008.PT | SCHURTER Inc. | 6 | 0001.1008.PT-ND | Fr.1.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.33000 | Fr.2.33 |
| 5 | Fr.1.92800 | Fr.9.64 |
| 10 | Fr.1.78000 | Fr.17.80 |
| 50 | Fr.1.47660 | Fr.73.83 |
| 100 | Fr.1.36200 | Fr.136.20 |
| 250 | Fr.1.22356 | Fr.305.89 |
| 500 | Fr.1.12774 | Fr.563.87 |
| 1,000 | Fr.1.03889 | Fr.1,038.89 |
| 5,000 | Fr.1.00579 | Fr.5,028.95 |
| Unit Price without VAT: | Fr.2.33000 |
|---|---|
| Unit Price with VAT: | Fr.2.51873 |

