
0217.800MXEP | |
|---|---|
DigiKey Part Number | 0217.800MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.800MXEP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.85 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.1203 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 5 | Fr.0.97600 | Fr.4.88 |
| 10 | Fr.0.90000 | Fr.9.00 |
| 50 | Fr.0.74660 | Fr.37.33 |
| 100 | Fr.0.68890 | Fr.68.89 |
| 250 | Fr.0.61904 | Fr.154.76 |
| 500 | Fr.0.57078 | Fr.285.39 |
| 1,000 | Fr.0.52604 | Fr.526.04 |
| 5,000 | Fr.0.47529 | Fr.2,376.45 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |

