
0224005.VXUP | |
|---|---|
DigiKey Part Number | 0224005.VXUP-ND |
Manufacturer | |
Manufacturer Product Number | 0224005.VXUP |
Description | FUSE GLASS 5A 250VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224005.VXUP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 17.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0186 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.4.36400 | Fr.21.82 |
| Unit Price without VAT: | Fr.4.36400 |
|---|---|
| Unit Price with VAT: | Fr.4.71748 |







