022403.5DRT1P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.46108
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.46108
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.2.45680
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.3.04300
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.1.80387
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.1.03301
Datasheet
224 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022403.5DRT1P

DigiKey Part Number
022403.5DRT1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
022403.5DRT1P
Description
FUSE GLASS 3.5A 250VAC 125VDC
Customer Reference
Detailed Description
3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
022403.5DRT1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
6.7
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0265 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types