
02291.25MXP | |
|---|---|
DigiKey Part Number | 02291.25MXP-ND |
Manufacturer | |
Manufacturer Product Number | 02291.25MXP |
Description | FUSE GLASS 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 9.8 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.146 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 5 | Fr.0.62600 | Fr.3.13 |
| 10 | Fr.0.57700 | Fr.5.77 |
| 50 | Fr.0.47880 | Fr.23.94 |
| 100 | Fr.0.44180 | Fr.44.18 |
| 250 | Fr.0.39712 | Fr.99.28 |
| 500 | Fr.0.36624 | Fr.183.12 |
| 1,000 | Fr.0.33762 | Fr.337.62 |
| 5,000 | Fr.0.29090 | Fr.1,454.50 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |







