0230.350DRT1SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
cms-unit-price: Fr.0.51539
cms-datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
cms-unit-price: Fr.0.51539
cms-datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
cms-unit-price: Fr.0.51539
cms-datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
cms-unit-price: Fr.0.64714
cms-datasheet
230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230.350DRT1SP

DigiKey Part Number
0230.350DRT1SP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0230.350DRT1SP
Description
FUSE GLASS 350MA 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
350 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
cms-datasheet
 cms-datasheet
EDA/CAD Models
0230.350DRT1SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
0.49
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
1.31 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in CHF
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1,500Fr.0.57935Fr.869.03
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57935
Unit Price with VAT:Fr.0.62628