
0230003.DRT1P | |
---|---|
DigiKey Part Number | F1855TR-ND - Tape & Reel (TR) F1855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0230003.DRT1P |
Description | FUSE GLASS 3A 250VAC 125VDC AXL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230003.DRT1P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 77.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.0383 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.34000 | Fr.1.34 |
5 | Fr.1.11400 | Fr.5.57 |
10 | Fr.1.02800 | Fr.10.28 |
50 | Fr.0.85280 | Fr.42.64 |
100 | Fr.0.78680 | Fr.78.68 |
250 | Fr.0.70704 | Fr.176.76 |
500 | Fr.0.65190 | Fr.325.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.51539 | Fr.773.09 |
3,000 | Fr.0.48860 | Fr.1,465.80 |
Unit Price without VAT: | Fr.1.34000 |
---|---|
Unit Price with VAT: | Fr.1.44854 |