
| 0235.500MRET1P | |
|---|---|
| DigiKey Part Number | 0235.500MRET1P-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0235.500MRET1P | 
| Description | FUSE GLASS 500MA 250VAC 5X20MM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 35A | |
| Melting I²t | 0.06915 | |
| Approval Agency | CE, CSA, KC, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
| DC Cold Resistance | 0.4265 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.59572 | Fr.595.72 | 
| Unit Price without VAT: | Fr.0.59572 | 
|---|---|
| Unit Price with VAT: | Fr.0.64397 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland